Ferrite Beads Multi-Layer 1.2KOhm 25% 50MHz 0.2A 0.4Ohm DCR 1206 T/R
Allied Components International MLB20-122-RC technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1.2KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.29mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.