Allied Components International PC0504-560M-RC technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.