The PCS2D14-1R5T-RC is a surface mount fixed inductor from Allied Components International. It features a general purpose inductor design with a nominal inductance of 1.5uH and a maximum rated current of 1.8A. The inductor is shielded and has a dual-ended terminal placement. It operates over a temperature range of -35 to 100 degrees Celsius. The inductor is designed for power inductor applications and is available in a 1313 package type.
Allied Components International PCS2D14-1R5T-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.063 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International PCS2D14-1R5T-RC to view detailed technical specifications.
No datasheet is available for this part.