POWER CHIP SHIELDED INDUCTORS
Allied Components International PCSLR2D18-220M-RC technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.22Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.