
Electromechanical Relay 6VDC 14.2Ohm 15A DPDT(41.14x38.1x49.19)mm Industrial Relay
Allied Controls BOT-6D-6VDC technical specifications.
| Coil Current | 422.5mA |
| Coil Resistance | 14.2R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 29V |
| Resistance | 14.2R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls BOT-6D-6VDC to view detailed technical specifications.
No datasheet is available for this part.
