
Electromechanical Relay 24VDC 700Ohm 2A 4PDT Plug-In DC Cradle Relay
Allied Controls T154-4C-24VDC technical specifications.
| Coil Current | 34.28mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls T154-4C-24VDC to view detailed technical specifications.
No datasheet is available for this part.