
Electromechanical Relay 6VDC 31.5Ohm 2A DPDT Plug-In General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 190mA |
| Coil Resistance | 31.5R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 29V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
