
Electromechanical Relay 24VDC 1.8KOhm 2A 4PDT Plug-In DC Cradle Relay
Allied Controls TS154-4C-24VDC technical specifications.
| Coil Current | 13.33mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TS154-4C-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
