Electromechanical Relay 100VDC 5KOhm 2A DPDT Plug-In DC Cradle Relay
Allied Controls TS163-2C-4.1MADC technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 100V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.