Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT Plug-In DC Cradle Relay
Allied Controls TS163-4C-8.4MADC technical specifications.
| Coil Current | 28mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 70V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.