
Electromechanical Relay 12VDC 350Ohm 2A 6PDT Plug-In DC Cradle Relay
Sign in to ask questions about the Allied Controls TS163-6C-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allied Controls TS163-6C-12VDC technical specifications.
| Coil Current | 34.28mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 6PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TS163-6C-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
