Electromechanical Relay 24VDC 800Ohm 2A 8PDT Plug-In DC Cradle Relay
Allied Controls TS163-8C-24VDC technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 8PDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.