
Electromechanical Relay 6VDC 185Ohm 2A DPDT Plug-In DC Cradle Relay
Sign in to ask questions about the Allied Controls TSF154-2C-6VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allied Controls TSF154-2C-6VDC technical specifications.
| Coil Current | 32.43mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls TSF154-2C-6VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.