ALLTHREAD 119040010 Machine Screw, M4, 10 mm, Nylon 6.6 (Polyamide 6.6), Cheese Head Slotted
Allthread 119040010 technical specifications.
| Package/Case | 100 |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.