
SCREW, CSK, NYLON, M2X25, PK100; Thread Size - Imperial:-; Thread Size - Metric:M2; Screw Length:25mm; Fastener Plating:-; Fastener Material:Nylon 6.6 (Polyamide 6.6); Screw Head Style:Flat / Countersunk Head Slotted; Product Range:-; Driver Type:Slotted; External Length / Height:25mm; Height:25mm; Material:Nylon 6.6; Thread Size:M2; Thread Type:Metric
Checking distributor stock and pricing after the page loads.
| Height | 25mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
