ALLTHREAD 121040020 Machine Screw, M4, 20 mm, Nylon 6.6 (Polyamide 6.6), Flat / Countersunk Head Slotted
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Height | 20mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
