Tablet application processor integrates an ARM Cortex-A8 CPU core, Mali-400 graphics, and full-HD video decoding. The device supports DDR2 or DDR3 SDRAM through a 16-bit controller, with up to 512 MB memory capacity. Integrated peripherals include USB 2.0 OTG, USB host, SD/eMMC, NAND flash, UART, SPI, TWI, audio codec, touch panel, PWM, timers, DMA, and security acceleration. The SoC is supplied in an eLQFP176 package and is specified for commercial operating temperature from -20 °C to +70 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allwinner Technology A13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core | ARM Cortex-A8 |
| Instruction cache | 32KB |
| Data cache | 32KB |
| L2 cache | 256KB |
| GPU | Mali-400 |
| Graphics API support | OpenGL ES 1.1/2.0, OpenVG 1.1 |
| Video decode resolution | Up to 1080p at 30 fps |
| Video encode resolution | Up to 720p at 30 fps H.264 MP |
| SDRAM bus width | 16bit |
| Supported SDRAM types | DDR2, DDR3 |
| Maximum SDRAM frequency | 533MHz |
| Maximum memory capacity | 512MB |
| NAND flash controller | 8bit |
| USB interfaces | One USB 2.0 OTG and one USB EHCI/OHCI host |
| SD/eMMC controllers | Three controllers, SD 2.0 and eMMC 4.3 support |
| UART interfaces | 4 |
| SPI controllers | 3 |
| Two-wire interfaces | 3 |
| Internal SRAM | 48KB |
| Operating temperature | -20 to +70°C |
| I/O supply voltage | 1.7 to 3.6V |
| Core logic supply voltage | 1.1 to 1.3V |
| Package | eLQFP176 |
Download the complete datasheet for Allwinner Technology A13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Allwinner Technology A13
User manual for the Allwinner A13 SoC with ARM Cortex-A8 core and Mali-400 GPU. Covers architecture, pin descriptions, power management, and clock control for embedded design.