Allwinner A13 User Manual - ARM Cortex-A8 Processor
User manual for the Allwinner A13 SoC with ARM Cortex-A8 core and Mali-400 GPU. Covers architecture, pin descriptions, power management, and clock control for embedded design.
Overview
The Allwinner A13 User Manual (v1.2) provides comprehensive technical specifications for the A13 application processor. Built on the ARM Cortex-A8 core and Mali-400 2D/3D GPU architecture, the document outlines key features including functional block diagrams, memory mapping, and pin assignments. It provides in-depth documentation for the Power Management Unit (PMU) with Dynamic Voltage and Frequency Scaling (DVFS) and the Clock Control Module (CCM). Peripheral support detailed includes SD 3.0, USB OTG, UART, SPI, PWM, and CMOS Sensor Interfaces (CSI), along with extensive register maps for hardware configuration.
Use Cases
- Mobile device development
- Tablet PC design
- Embedded systems integration
- Firmware development
- Hardware platform configuration
- Power management optimization