Dual-core mobile application processor integrates an ARM Cortex-A7 CPU subsystem with a Mali400MP2 graphics processor. The SoC supports high-definition multimedia workloads including H.264 2160p video decoding and H.264 High Profile 1080p video encoding. Display and video interfaces include HDMI 1.4 with HDCP, LCD interfaces, CVBS, YPbPr and VGA support. System connectivity includes SATA, USB and GMAC interfaces for tablet, smart TV and mobile Internet device designs.
Checking distributor stock and pricing after the page loads.
| Processor type | Mobile application processor SoC |
| CPU core | Dual-core ARM Cortex-A7 |
| GPU | ARM Mali400MP2 |
| Graphics API support | OpenGL ES 2.0/1.1 |
| H.264 video decode | 2160p |
| Video decode formats | MPEG1/2, MPEG4 SP/ASP GMC, H.263, H.264, VP6/8, AVS, JPEG/MJPEG |
| H.264 video encode | High Profile 1080p@30fps or 720p@60fps |
| 3D video decode | 3840x1080@30fps |
| HDMI interface | HDMI 1.4 transmitter with HDCP |
| LCD interfaces | CPU, RGB and LVDS LCD |
| Analog display outputs | CVBS, YPbPr and VGA |
| Video input/output | 4-channel CVBS input and 4-channel CVBS output |
| Storage interface | SATA |
| Network interface | GMAC |
| Package | FBGA-441 |
These are design resources that include the Allwinner A20
Bill of materials for the A20-OLinuXino-MICRO Revision J1, an Allwinner A20-based single-board computer featuring Ethernet, HDMI, SATA, and DDR3L memory.
Bill of materials for the A20-OLinuXino-Lime single board computer (Revision I) featuring the Allwinner A20 processor, 8GB NAND flash, and DDR3 RAM.
Comprehensive component list for the A20-OLinuXino-LIME Revision I single-board computer, featuring the Allwinner A20 SoC, AXP209 PMU, and LAN8710A Ethernet PHY.
Bill of Materials for the A20-OLinuXino-LIME Rev I2 open-source single-board computer featuring the Allwinner A20 processor, DDR3 memory, and eMMC storage.
Bill of Materials for the Olimex A20-OLinuXino-LIME Rev I hardware revision, featuring the Allwinner A20 dual-core processor and 4GB eMMC storage.
A comprehensive bill of materials for the Olimex A20-OLinuXino-LIME Rev I single-board computer, featuring the Allwinner A20 dual-core SoC and 4GB eMMC flash memory.
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
User manual for the Olimex LIME2-SERVER, an ARM-based low-power server kit based on the A20-OLinuXino-LIME2 with built-in UPS and SATA storage support.