This device is a 30 V N-channel AlphaMOS power MOSFET with an integrated Schottky diode in a DFN 5x6 package. It supports 85 A continuous drain current at VGS = 10 V and specifies maximum on-resistance of 2.05 mΩ at 10 V and 3.15 mΩ at 4.5 V. The part features low gate charge, 3000 pF input capacitance, 58 A maximum body-diode continuous current, and 22 ns reverse recovery time. It is intended for DC/DC converters in computing, servers, point-of-load supplies, telecom, and industrial equipment. The junction and storage temperature range is -55 °C to 150 °C, and the device is RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha and Omega Semiconductor AON6774 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha and Omega Semiconductor AON6774 technical specifications.
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 85A |
| On-Resistance @ VGS=10V | 2.05 maxmΩ |
| On-Resistance @ VGS=4.5V | 3.15 maxmΩ |
| Gate-Source Voltage | ±20V |
| Body-Diode Continuous Current | 58A |
| Gate Threshold Voltage | 1.4 to 2.2V |
| Forward Transconductance | 105S |
| Input Capacitance | 3000pF |
| Output Capacitance | 1280pF |
| Reverse Transfer Capacitance | 160pF |
| Total Gate Charge @ VGS=10V | 43nC |
| Gate-Source Charge | 7.7nC |
| Gate-Drain Charge | 7.5nC |
| Turn-On Delay Time | 11ns |
| Rise Time | 6ns |
| Turn-Off Delay Time | 38.5ns |
| Fall Time | 10ns |
| Reverse Recovery Time | 22ns |
| Reverse Recovery Charge | 42nC |
| Junction and Storage Temperature Range | -55 to 150°C |
| RoHS | Compliant |
| Halogen-free | Compliant |
Download the complete datasheet for Alpha and Omega Semiconductor AON6774 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.