This 30 V N-channel AlphaMOS power MOSFET is rated for 68 A continuous drain current at VGS = 10 V and TC = 25 °C. It provides a maximum on-resistance of 4.2 mΩ at 10 V gate drive and 6.2 mΩ at 4.5 V gate drive. The device is offered in a DFN 3.3 x 3.3 EP package and is intended for DC/DC converters in computing, servers, telecom, and industrial equipment. It features low gate charge, high current capability, and a junction temperature range from -55 °C to 150 °C. The datasheet states that the device is RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha and Omega Semiconductor AON7536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha and Omega Semiconductor AON7536 technical specifications.
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 68A |
| Continuous Drain Current | 43 at TC=100°CA |
| Continuous Drain Current | 36 at TA=25°CA |
| Pulsed Drain Current | 150A |
| Static Drain-Source On-Resistance | 4.2 max at VGS=10V, ID=20AmΩ |
| Static Drain-Source On-Resistance | 6.2 max at VGS=4.5V, ID=20AmΩ |
| Gate Threshold Voltage | 1.4 to 2.2V |
| Total Gate Charge | 28 typ at VGS=10VnC |
| Input Capacitance | 1950 typpF |
| Output Capacitance | 480 typpF |
| Reverse Transfer Capacitance | 80 typpF |
| Avalanche Energy | 18mJ |
| Junction and Storage Temperature Range | -55 to 150°C |
| Thermal Resistance, Junction-to-Case | 3.8°C/W |
| Thermal Resistance, Junction-to-Ambient | 60°C/W |
| RoHS | Compliant |
| Halogen-free | Compliant |
Download the complete datasheet for Alpha and Omega Semiconductor AON7536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.