The MCX100K00B is a 100K ohm through hole fixed resistor from Alpha Electronics. It has a radial termination style and a 5.08mm terminal pitch. The resistor has a product length of 7.9mm, depth of 2.3mm, and height of 8.3mm. It is rated for a maximum voltage of 300V and operates between -65°C and 175°C. The resistor is a molded case style and is not fail safe fusible.
Alpha Electronics MCX100K00B technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.9 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 8.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.65 |
| Lead Length (mm) | 10 |
| Resistance Value | 100KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | SB481 |
| EU RoHS | Yes |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Electronics MCX100K00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.