RESISTOR, 0.3W, 0.01%, 2.5ppm, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Alpha Electronics MCY100R00T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.01 |
| Manufacturer Series | MC |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.