Fixed Resistor, 0.3W, 20000ohm, 300V, 0.01% +/-Tol, 2.5ppm/Cel, Through Hole Mount, RADIAL LEADED
Alpha Electronics MCY20K000T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.01 |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.