Alpha Electronics MCY5K1600B technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.9 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 8.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.65 |
| Lead Length (mm) | 10 |
| Resistance Value | 5.16KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | SB481 |
| EU RoHS | Yes |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Electronics MCY5K1600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.