RESISTOR, 0.125W, 0.05%, 5ppm, 2000ohm, SURFACE MOUNT, 1812, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.05 |
| Manufacturer Series | MQ |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |