The RBFJR2000JL is a surface mount chip resistor with a resistance value of 200m ohms and a tolerance of 5%. It has a maximum operating temperature of 155 degrees Celsius and is suitable for high frequency applications. The resistor is mounted on a rectangular package with a length of 6.3mm and a depth of 3.2mm, and has a maximum terminal width of 3.3mm. It is available for use in surface mount applications.
Sign in to ask questions about the Alpha Electronics RBFJR2000JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Electronics RBFJR2000JL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.3 |
| Number of Terminals | 2 |
| Resistance Value | 200mOhm |
| Tolerance | 5% |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Frequency |
| Anti-Sulfurated | No |
| Cage Code | SB481 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Electronics RBFJR2000JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.