This 100m ohm surface mount chip resistor features a 1% tolerance and a maximum operating temperature of 155 degrees Celsius. It is a fixed resistor with a rectangular package shape and is suitable for surface mount applications. The resistor has a current sensing capability and is available in a 2-terminal configuration.
Sign in to ask questions about the Alpha Electronics RBHJR1000FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Electronics RBHJR1000FL technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 0.8 |
| Number of Terminals | 2 |
| Resistance Value | 100mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SB481 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Electronics RBHJR1000FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.