SPDT, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SSOP-16
Sign in to ask questions about the Alpha Industries AS164-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Industries AS164-80 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Industries AS164-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.