SPDT, 0MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
Alpha Industries AS169-73 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.