SPDT, 100MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-6, 6 PIN
Alpha Industries AS193-73 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Industries AS193-73 to view detailed technical specifications.
No datasheet is available for this part.