Variable Capacitance Diode, X Band, 18V, Gallium Arsenide, Hyperabrupt, DIE-1
Alpha Industries GMV9803-000 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 18 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.