Screw Shoulder Round-HD Phillips M3 X 0.5-THD 17.4mm-LG 11in/16in-LG 0.685in-LG Carbon Steel Zinc Clear Chromate
Alpha Novatech S089HX0A technical specifications.
| Body Diameter (Metric) (mm) | 4.2 |
| Body Diameter (Imperial) (in) | 11/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.165 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Thread Pitch (Imperial) (in) | 1/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.02 |
| Body Length (Metric) (mm) | 17.4 |
| Body Length (Imperial) (in) | 11/16 |
| Body Length (Imperial - Decimal) (in) | 0.685 |
| Thread Length (Metric) (mm) | 4.2 |
| Thread Length (Imperial) (in) | 11/64 |
| Thread Length (Imperial - Decimal) (in) | 0.165 |
| Head Height (Metric) (mm) | 1 |
| Head Height (Imperial) (in) | 3/64 |
| Head Height (Imperial - Decimal) (in) | 0.039 |
| Type | Shoulder |
| Head Type | Round |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Clear Chromate |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech S089HX0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.