Alpha Novatech S089HX0B technical specifications.
| Body Length (Metric) (mm) | 26 |
| Body Length (Imperial) (in) | 1 1/32 |
| Thread Length (Metric) (mm) | 4 |
| Thread Length (Imperial) (in) | 5/32 |
| Body Diameter (Metric) (mm) | 4.2 |
| Body Diameter (Imperial) (in) | 11/64 |
| Head Height (Metric) (mm) | 1 |
| Head Height (Imperial) (in) | 3/64 |
| Thread Length (Imperial - Decimal) (in) | 0.157 |
| Body Length (Imperial - Decimal) (in) | 1.024 |
| Head Height (Imperial - Decimal) (in) | 0.039 |
| Body Diameter (Imperial - Decimal) (in) | 0.165 |
| Type | Shoulder |
| Head Type | Round |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Clear Chromate |
| Cage Code | 1WEX7 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech S089HX0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.