
Alpha & Omega AO3401A technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.25mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
