
The AO3415 is a N-Channel JFET with a continuous drain current of 4A and a drain to source voltage of 20V. It is packaged in a TO-236-3 surface mount package and is suitable for operating temperatures between -55°C and 150°C. The device has a maximum power dissipation of 1.5W and is RoHS compliant.
Alpha & Omega AO3415 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.45nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Threshold Voltage | 8mV |
| Turn-Off Delay Time | 19ps |
| Turn-On Delay Time | 13ps |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
