The AO3421 is a surface mount N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 30V and a continuous drain current of 2.6A. The device has a maximum power dissipation of 1.4W and an on-resistance of 110 milliohms. The AO3421 is packaged in a TO-236-3 case and is available on tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Alpha & Omega AO3421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO3421 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 240pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.