
P-channel enhancement mode power MOSFET in a 3-pin SOT-23 surface-mount package. Features a maximum drain-source voltage of 30V and a continuous drain current of 3A. Offers a low drain-source on-resistance of 95mΩ at 10V Vgs. Typical gate charge is 4.6nC at 10V Vgs, with input capacitance of 215pF at 15V Vds. Maximum power dissipation is 1400mW, operating from -55°C to 150°C.
Sign in to ask questions about the Alpha & Omega AO3421E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO3421E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 95@10VmOhm |
| Typical Gate Charge @ Vgs | 4.6@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 4.6nC |
| Typical Input Capacitance @ Vds | 215@15VpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO3421E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.