
N-channel enhancement mode power MOSFET, 100V drain-source voltage, 1A continuous drain current. Features a 3-pin SOT-23 surface-mount package with gull-wing leads, measuring 2.9mm x 1.6mm x 1mm. Offers a maximum drain-source on-resistance of 630mΩ at 10V, with typical gate charge of 2.8nC at 10V and input capacitance of 100pF at 50V. Maximum power dissipation is 1400mW, operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO3442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1A |
| Maximum Gate Threshold Voltage | 2.9V |
| Maximum Drain Source Resistance | 630@10VmOhm |
| Typical Gate Charge @ Vgs | 2.8@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 2.8nC |
| Typical Input Capacitance @ Vds | 100@50VpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO3442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.