
The AO4448 is a SDMOS transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 80V. The transistor features a continuous drain current of 10A and an on-resistance of 16mΩ. It is available in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Alpha & Omega AO4448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4448 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 2.005nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 16mR |
| Series | SDMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
