
N-channel MOSFET transistor in SOIC package, designed for surface mount applications. Features a maximum continuous drain current of 14A and a drain-to-source voltage of 40V. Offers a low on-resistance of 11.5mΩ at a gate-source voltage of 10V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 3.1W. Input capacitance is 1.92nF.
Alpha & Omega AO4480 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.92nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 11.5mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
