
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 18A continuous drain current. This surface-mount device is housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, measuring 4.9mm in length and 3.9mm in width. Key electrical characteristics include a maximum drain-source on-resistance of 5.5mOhm at 10V gate-source voltage, typical gate charge of 37nC at 10V, and typical input capacitance of 1910pF at 15V drain-source voltage. Maximum power dissipation is 3100mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO4498L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 18A |
| Maximum Drain Source Resistance | 5.5@10VmOhm |
| Typical Gate Charge @ Vgs | 37@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 37nC |
| Typical Input Capacitance @ Vds | 1910@15VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO4498L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.