
N-channel enhancement mode power MOSFET in an 8-pin SOIC package. Features a 30V drain-source voltage, 20A continuous drain current, and low 5.8mOhm drain-source resistance at 10V. Surface mountable with gull-wing leads and a 1.27mm pin pitch, this single quad drain triple source transistor offers a maximum power dissipation of 3100mW and operates from -55°C to 150°C.
Sign in to ask questions about the Alpha & Omega AO4576 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4576 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 20A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 5.8@10VmOhm |
| Typical Gate Charge @ Vgs | 15.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 15.5nC |
| Typical Input Capacitance @ Vds | 1037@15VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO4576 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.