Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO4601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.