
Sign in to ask questions about the Alpha & Omega AO4722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4722 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 14mR |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
