
The AO4771 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and a maximum drain to source voltage of 30V. The device is packaged in a SOIC package and is mounted using surface mount techniques. The AO4771 has a maximum continuous drain current of 4A and an input capacitance of 350pF. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Alpha & Omega AO4771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4771 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
