
The AO4821 is a surface mount N-channel power transistor with a maximum drain to source voltage of 12V and continuous drain current of 9A. It features a maximum power dissipation of 2W and an on-resistance of 19mR. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Alpha & Omega AO4821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4821 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.1nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
