
The AO4828 is a 2 N-Channel FET with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It has a maximum drain to source voltage of 60V and an input capacitance of 540pF. The device is packaged in a surface mount SOIC package and is RoHS compliant. The AO4828 is suitable for use in a variety of applications, including those requiring high temperature operation.
Sign in to ask questions about the Alpha & Omega AO4828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4828 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
