
Dual N-channel MOSFET, surface mountable in a SOIC package. Features a 40V drain-to-source voltage and 6A continuous drain current. Offers a low on-resistance of 30mΩ at a 10V gate-to-source voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2W. Input capacitance is 650pF.
Sign in to ask questions about the Alpha & Omega AO4840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4840 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
