
Surface mountable N-channel JFET transistor with a maximum continuous drain current of 8A and a drain-to-source voltage of 40V. Features a low on-resistance of 19mΩ and an input capacitance of 415pF. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2W. This RoHS compliant component is provided in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO4882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 2 N-Channel |
| Input Capacitance | 415pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
